TE Connectivity 75BCF10

Power Line Filter 3-Phase 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount
$ 360.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 75BCF10.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 75BCF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 75BCF10 provided by its distributors.

Power Line Filter 3-Phase 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount
FILTER GENERAL PURPOSE RFI LINE 3 PH OP-V 480VAC CURR 75A FLANGE MNT
RFI Corcom BCF, 277 (PH ¡ú G) V , 480 (PH ¡ú PH) V
Power Line Filters 75A BCF 3 Phase Phase to Phase
POWER LINE FILTER, 3-PH, 75A, 480VAC;
EMI/RFI Filters and Accessories
CORCOM BCF SERIES 3-PHASE FILTER
Emi/Rfi Power Line Filter, 75A 30Ma; Tipo De Filtro:Emi, Rfi; Intensidad Nominal:75A; Tensión Nominal:480Vac; Corriente De Pérdida Máx.:30Ma; Capacidad:6.7Μf; Inductancia Mín.:1.08Mh; Filtro, Terminales:Tornillo; Capacidad X:6.7Μf |Corcom Te Connectivity 75BCF10
75BCF10=F8237 3-Phase Filter Current Rating: 75 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 480 VAC 3 Phase Filters & Corcom Bcf Series | 75 A Terminal Block DELTA (3 wire + ground) | Part Number: 1609989-6 | Internal Number: 1609989-6 | Alias Number: 75BCF10 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609989-6