TE Connectivity 749193-2

Connector Accessories 50 POS Straight Backshell Kit Zinc Nickel over Copper Finish
$ 11.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749193-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-12.16%

Supply Chain

Introduction Date1997-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-05-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 749193-2 provided by its distributors.

Connector Accessories 50 POS Straight Backshell Kit Zinc Nickel over Copper Finish
I/O Conn 50 Pos Bkshell Kit Shielded W/ Latches |Te Connectivity Amp 749193-2
Connector Accessory, 0.4in Max Cable Dia, Backshell, Zinc
50pin 180¡ã Two Piece Backshell 49.91mm
.050 Series Cable Connectors (SCSI)
Backshells & Clamps50 50SR KITSTUK
CONN BACKSHELL 50POS 180DEG SHLD
Special Order: 50 50SR KIT,ST,UK Connector Backshell | Part Number: 749193-2 | Internal Number: 749193-2 | Alias Number: 1032645 | TE Connectivity
50 50SR KIT,ST,UK; Accessory Type:Shielded Backshell Kit; For Use With:50 Position AMPLIMITE 0.050 Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Zinc Body; Product Range:Amplimite 050

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749193-2 .