TE Connectivity 747080-2

LATCH BLOCK/PACKAGED/.090 PANL, D-Sub Locking and Mounting | TE Connectivity 747080-2
$ 3.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 747080-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.04%

CAD Models

Download TE Connectivity 747080-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 747080-2 provided by its distributors.

LATCH BLOCK/PACKAGED/.090 PANL, D-Sub Locking and Mounting | TE Connectivity 747080-2
AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Through Hole Latch Block
Accessories,D-Sub Tools &,Hardware,Latching Blocks 9pin~37pin
D-Sub Locking & Mounting, Latching Block, AMPLIMITE HDP-20
D Sub Screwlock / Slidelock, AMPLIMITE, DE, DA, DC, DD
Connector Accessories Latching Block Straight Zinc Bag
Connector Accessory, Latch Item, Zinc Alloy
LATCH BLOCK/PACKAGED/.090 PANL
747080-2, TE CONNECTIVITY/AMP BRAND
CONN LATCH BLOCK REAR DB9-37 2PC
LATCHING BLOCK; Product Range:AMPLIMITE Series; Screw Length:-; Thread Size - Metric:-; Thread Size - Imperial:-; Connector Shell Size:DE, DA, DC, DD; Accessory Type:Latch; For Use With:AMPLIMITE D Subminiature Connector
LATCH BLOCK/PACKAGED/.090 PANL Connector Hardware Accessory Type: Latching Block Primary Product Material: Zinc Hardware Accessory Function: Latching, Locking & Retention Latching Block Zinc Latching, Locking & Retention | Connector Hardware | Part Number: 747080-2 | Internal Number: 747080-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747080-2 .
  • 747080-2.