TE Connectivity 745245-2

AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Latch Block
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745245-2.

IHS

Datasheet4 pages1 year ago

Farnell

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-35.10%

CAD Models

Download TE Connectivity 745245-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 745245-2 provided by its distributors.

AMPLIMITE Shell Size 1/2/3/4 Rear Mount Slot Recess Latch Block
Accessories,D-Sub Tools &,Hardware,Latching Blocks 9pin~37pin
D Sub Screwlock / Slidelock, AMPLIMITE, DE, DA, DB, DC
Connector Accessories Latching Block Straight Zinc Bag
LATCHING BLOCK, 9, 15, 25, 37 POS, SHELL SIZE 1, 2, 3, 4, SLOT RECESS AND THRU H | TE Connectivity 745245-2
Connector Accessory, Latching Block, Zinc Alloy
745245-2, TE CONNECTIVITY/AMP BRAND
CONN LATCH BLOCK DB9-37POS 2/BAG
LATCH BLOCK + HDWR - 2/BAG KIT
Slidelock; Product Range:Amplimite Series; Screw Length:-; Thread Size - Metric:-; Thread Size - Imperial:-; Connector Shell Size:De, Da, Db, Dc; Accessory Type:Rear Panel Mount Latching Block With Slot Recess And Thru Hole Rohs Compliant: Yes |Te Connectivity Amp 745245-2.
SPECIAL LATCH BLOCK-2 PER BAG Connector Hardware Accessory Type: Latching Block Primary Product Material: Zinc Hardware Accessory Function: Latching, Locking & Retention Latching Block Zinc Latching, Locking & Retention | Connector Hardware | Part Number: 745245-2 | Internal Number: 745245-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745245-2.