TE Connectivity 745229-2

Amplimite HDP-20 Series Size 20 Male Crimp D-sub Connector Contact
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745229-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.59%

CAD Models

Download TE Connectivity 745229-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670007177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09

Descriptions

Descriptions of TE Connectivity 745229-2 provided by its distributors.

AMPLIMITE HDP-20 SERIES SIZE 20 MALE CRIMP D-SUB CONNECTOR CONTACT
CONN PIN 18-22AWG GOLD CRIMP / Pin Contact Gold Crimp 18-22 AWG Stamped
D-Sub Connectors; 745229-2; TE CONNECTIVITY; Pin; Yes; Straight; 3.1 A
D SUB CONTACT, PIN, 22-18AWG, CRIMP; For Use With:AMPLIMITE HDP-20 Series D-Sub Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Contact Termination Type:Crimp; Product Range:-; SVHC:No SVHC (15-Jan-2018)
20 DF PIN PLTD 30 SEL Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 22 – 18 AWG Wire Size: .4 – .8 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 22 – 18 AWG .4 – .8 mm² | Connector Contact | Part Number: 745229-2 | Internal Number: 745229-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745229-2 .
  • 745229-2.