TE Connectivity 726345-4

TE Connectivity 726345-4 D46234 Terminal SO-Ring Female Unshrouded
$ 4.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 726345-4.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Quick Disconnect Terminal Male 10.29mm 7.9mm Tin Over Nickel Box
PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02"", Brass, 1.32 mm, Tin, 19712 Series"
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm
TE Connectivity726344-1
Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity726343-2
Ring Tongue Terminal 8AWG Copper 19.9mm Tin Box
TE Connectivity726343
Sol. Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 726343

Descriptions

Descriptions of TE Connectivity 726345-4 provided by its distributors.

TE Connectivity 726345-4 D46234 Terminal SO-Ring Female Unshrouded
TERMINAL, RING TONGUE, M12, 4AWG; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size AWG Max:4AWG; Conductor Area CSA:21mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated;
SO-RINGZUNGE D46234 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21 mm² Stud Size: M12 Stud Diameter: .512 in Closed Ring Tongue Terminal 4 AWG 21 mm² M12 | Ring Terminal | Part Number: 726345-4 | Internal Number: 726345-4 | Alias Number: D41303-000 | .512" | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 726345-4 .