TE Connectivity 726345

Ring Tongue Terminal 4AWGCopper 25mm Tin Box
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 726345.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 726345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Quick Disconnect Terminal Male 10.29mm 7.9mm Tin Over Nickel Box
QUICK-DISCONNECT TERMINAL ADAPTER DUAL MALE SINGLE FEMALE 6.35MM X 0.81MM TAB
PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02"", Brass, 1.32 mm, Tin, 19712 Series"
TE Connectivity726343-2
Ring Tongue Terminal 8AWG Copper 19.9mm Tin Box
TE Connectivity726343
Sol. Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 726343
TE Connectivity9-1377172-7
TE Connectivity 9-1377172-7 Terminal SMP Male Unshrouded High Performance

Descriptions

Descriptions of TE Connectivity 726345 provided by its distributors.

Ring Tongue Terminal 4AWGCopper 25mm Tin Box
Terminals Sol Ring Tongue |Amp Te Connectivity 726345
Ring and Spade Tongue Terminals
Special Order: SOL RING TONGUE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21 mm² Wire Size: 41616 – 42615 CMA Stud Size: M5 Closed Ring Tongue Terminal 4 AWG 21 mm² 41616 – 42615 CMA | Ring Terminal | Part Number: 726345 | Internal Number: 726345 | Alias Number: AMPS-0-0726345-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty