TE Connectivity 7024AD

Electropneumatic Timing Relay Off Delay (4) 4PDT 110-120VAC 5 - 50 Sec - 7024AD
$ 1,010.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7024AD.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 7024AD provided by its distributors.

Electropneumatic Timing Relay Off Delay (4) 4PDT 110-120VAC 5 - 50 Sec - 7024AD
Time Delay Relay 110/120VAC 10A 4PDT (114.8mm 65.3mm 71.9mm) Panel
Relay; 15 ADC @ 30 VDC, 20 AAC @ 240 VAC (100000 Operations); 4PDT; + 5%; Screw
Off-Delay Relay, 4 Form C, 4PDT, Momentary, 5s Adj Min, 50s Adj Max, AC Input, AC Output, Panel Mount
5-50Sec 120V-AC Time Delay Relay
TIME DELAY RELAY, 4PDT, 50S, 240VAC; Contact Voltage VDC:-; Time Min:5s; Time Max:50s; Product Range:7000 Series; Contact Configuration:4PDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7024AD=RLY,STD,OFF,4P,120VAC,5 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 7024AD | Internal Number: 1423165-4 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423165-4