TE Connectivity 7022PF

Relay; Time Delay; 1 to 10 Minute; Off-Delay Mode of Operation; 125 VDC; Screw
$ 648.905
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022PF.

IHS

Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7022PF provided by its distributors.

Relay; Time Delay; 1 to 10 Minute; Off-Delay Mode of Operation; 125 VDC; Screw
Electropneumatic Timing Relay Off Delay (2) DPDT 125VDC 1-10 min
Electromechanical Relay 125VDC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Time Delay & Timing Relays 7022PF
RELAY, TIME DELAY, DPDT, 1MIN TO 10MIN,
7022PF=RLY,STD,OFF,2P,125VDC,1 Type of Control:Knob;Input Voltage:125 VDC;Timing Range (Off-Time):60 – 600 seconds;Contact Current Rating:10A@240VAC A;Mode of Operation:Off-Delay Knob 125 VDC 60 – 600 seconds 10A@240VAC A | Time Delay Relay | TE Connectivity
TIME DELAY RELAY, DPDT, 125VDC, 1-10MIN; Contact Voltage VDC:-; Time Min:1min; Time Max:10min; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:Screw; Nom Input Voltage:125VDC; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CE, CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1423164-7
  • 2-1423164-7 .