TE Connectivity 7022OB

Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-v 24DC, 0.5-5 Sec.
$ 755.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022OB.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7022OB provided by its distributors.

RELAY, ELECTROPNEUMATIC, TIMING, OFF DELAY, DPDT, CTRL-V 24DC, 0.5-5 SEC.
Time Delay & Timing Relays 2FormC DPDT 24V 10A
Time Delay Relay 24VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Time Delay Relay, Dpdt, 5S, 240Vac; Contact Voltage Vdc:-; Time Min:0.5S; Time Max:5S; Product Range:7000 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022OB
Special Order: 7022OB=RLY,STD,OFF,2P,24VDC,5 Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7022OB | Internal Number: 1423164-8 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423164-8