TE Connectivity 7022AK

Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-v 120/110AC, 1-300 Sec.
$ 673.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022AK.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 7022AK provided by its distributors.

RELAY, ELECTROPNEUMATIC, TIMING, OFF DELAY, DPDT, CTRL-V 120/110AC, 1-300 SEC.
TE CONNECTIVITY / AGASTAT 7022AK TIME DELAY RELAY, DPDT, 300S, 240VAC
Electromechanical Relay 110/120VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
TIME DELAY RELAY 30V-DC 120V-AC 1-300SEC
Off-Delay Relay, 2 Form C, DPDT, Momentary, 1s Adj Min, 300s Adj Max, AC Input, AC Output, Panel Mount
Time Delay & Timing Relays 7022AK
TIME DELAY RELAY, DPDT, 300S, 240VAC; Contact Voltage VDC:-; Time Min:1s; Time Max:300s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7022AK=RLY,STD,OFF,2P,120VAC,1 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7022AK | Internal Number: 1-1423162-8 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423162-8
  • 1-1423162-8.