TE Connectivity 7022ADT

Electromechanical Relay 110/120VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
$ 838.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022ADT.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7022ADT provided by its distributors.

Electromechanical Relay 110/120VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Time Delay & Timing Relays 2FormC DPDT 110V 10A
RELAY, ELECTROPNEUMATIC, ON DELAY, DPDT, 110/120 VAC, 5-50 SEC, 7000 SERIES
Off-Delay Relay, 2 Form C, DPDT, Momentary, 5s Adj Min, 50s Adj Max, AC Input, AC Output, Panel Mount
7022ADT=RLY,STD,OFF,2P,120VAC Type of Control: Knob Time Delay Relay Input Voltage: 120 – 110 VAC Timing Range (Off-Time): 5 – 50 seconds Time Delay Relay Contact Current Rating: 10A@240VAC A Mode of Operation: Off-Delay Knob 120 – 110 VAC 5 – 50 seconds 10A@240VAC A | Time Delay Relay | Part Number: 7022ADT | Internal Number: 1423162-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423162-8