TE Connectivity 7014PD

Time Delay Relay 125VDC 10A 4PDT (114.8mm 65.3mm 71.9mm) Panel
$ 936.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7014PD.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7014PD provided by its distributors.

Time Delay Relay 125VDC 10A 4PDT (114.8mm 65.3mm 71.9mm) Panel
Time Delay & Timing Relays 7014PD
RELAY TIME DELAY 100SEC 10A 240V
7014Pd=Rly, std, on,4P,125Vdc,10 Rohs Compliant: No |Agastat Te Connectivity 7014PD
Electromechanical Relay 4PDT 10A 125VDC Panel Mount
On-Delay Relay, 4 Form C, 4PDT, Momentary, 125VDC (Coil), 10s Adj Min, 100s Adj Max, DC Input, AC Output, Panel Mount
Relay 7014PD%3DRLYSTDON4P125VDC10
1423161-8, TE CONNECTIVITY/AMP BRAND
SOLIS SP SPD22-16COM22-18MIL724
7014PD=RLY,STD,ON,4P,125VDC,10 Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 7014PD | Internal Number: 1423161-8 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423161-8