Time Delay Relay, 4Pdt, 2S-20S, 125Vdc; Contact Voltage Vdc:-; Time Min:2S; Time Max:20S; Product Range:7000 Series; Contact Configuration:4Pdt; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7014PC
7014PC=RLY,STD,ON,4P,125VDC,20 Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 7014PC | Internal Number: 1423161-7 | TE Connectivity | Agastat
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TE Connectivity Aerospace Defense and Marine
TYCO ELECTRONICS CORPORATION
TE Connectivity Measurement Specialties
TYCO ELECTRO
TYCO ELEC
TYCO ELECTRONICS CORP
TYCO ELECTRONIC
TE Connectivity Passive Product
TE Application Tooling
TYCO ELECT
TYCO ELE
TE CONNECTIVITY (TYCO)
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE Connectivity Solutions GmbH
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: