TE Connectivity 7014AC

Relay, Electropneumatic, Timing, on Delay, 4PDT, Ctrl-v 120/110AC, 2-20 Sec.
$ 1,050.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7014AC.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7014AC provided by its distributors.

RELAY, ELECTROPNEUMATIC, TIMING, ON DELAY, 4PDT, CTRL-V 120/110AC, 2-20 SEC.
Time Delay & Timing Relays 4FormC 4DPT 110V 10A
TIME DELAY RELAY, 4PDT, 15S, 240VAC; Contact Voltage VDC: -; Time Min: 1.5s; Time Max: 15s; Product Range: 7000 Series; Contact Configuration: 4PDT; Contact Current: 10A; Relay Mounting: Panel Mount; Contact 94F5954
On-Delay Relay, 4 Form C, 4PDT-CO, Momentary, 2s Adj Min, 20s Adj Max, AC Input, AC Output, Panel Mount
2-20Sec 120V-AC Time Delay Relay
Time Delay&Timing Relays 7014AC
7014AC=RLY,STD,ON,4P,120VAC,20 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 7014AC | Internal Number: 1423160-3 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423160-3