TE Connectivity 7012PF

Time Delay&timing Relays Dpdt 10A 125Vdc |Amp Te Connectivity 2-1423159-9
$ 782.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012PF.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7012PF provided by its distributors.

Time Delay&timing Relays Dpdt 10A 125Vdc |Amp Te Connectivity 2-1423159-9
RELAY, ELECTROPNEUMATIC, TIMING, ON DELAY, DPDT, CTRL-V 125DC, 1-10 MIN.
Time Delay Relay 125VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Time Delay & Timing Relays 7012PF
On-Delay Relay, 2 Form C, DPDT-CO, Momentary, 125VDC (Coil), 15A (Contact), 30VDC (Contact), 60s Adj Min, 600s Adj Max, DC Input, AC/DC Output, Panel Mount
TIME DELAY RELAY, DPDT, 10MIN, 240VAC; Contact Voltage VDC:-; Time Min:1min; Time Max:10min; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7012PF=RLY,STD,ON,2P,125VDC,10 Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012PF | Internal Number: 2-1423159-9 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1423159-9