TE Connectivity 7012OE

Time Delay & Timing Relays 7012Oe=Rly |Amp Te Connectivity 1-1423159-4
$ 550.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012OE.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7012OE provided by its distributors.

Time Delay & Timing Relays 7012Oe=Rly |Amp Te Connectivity 1-1423159-4
Relay Time Delay DPDT 20s to 200s Knob 10A 240VAC Screw Bracket Mount
Time Delay & Timing Relays 10 AMP 24VDC 20-200 SECONDS
Electromechanical Relay 24VDC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
TIME DELAY RELAY, DPDT, 24VDC, 20S-200S; Contact Voltage VDC: -; Time Min: 20s; Time Max: 200s; Product Range: 7000 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel; Contact Voltage VAC: 240V; Rel
Special Order: 7012OE=RLY,STD,ON,2P,24VDC,200 Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012OE | Internal Number: 1-1423159-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423159-4
  • 1-1423159-4 .