TE Connectivity 7012AK

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 648.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012AK.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 7012AK provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
RELAY, ELECTROPNEUMATIC, TIMING, ON DELAY, DPDT, CTRL-V 120/110AC, 1-300 SEC.
Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
Discrete Timing Relays 120VAC DPDT 2 C/O 1-300S ON-DELAY
On-Delay Relay, 2 Form C, DPDT-CO, Momentary, 15A (Contact), 30VDC (Contact), 1s Adj Min, 300s Adj Max, AC Input, AC/DC Output, Panel Mount
Time Delay Relays Product Highlights: 7000 Electropneumatic Timing Series Time Delay Relay Input Voltage = 110 VAC, 120 VAC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Rating = 10A @ 240 VAC
TIME DELAY RELAY, DPDT, 300S, 240VAC; Contact Voltage VDC:-; Time Min:1s; Time Max:300s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7012AK=RLY,STD,ON,2P,120VAC,30 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012AK | Internal Number: 2-1423157-4 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1423157-4
  • 7012-AK