TE Connectivity 7012AD

Time Delay & Timing Relays DPDT 10A 110/120VAC 5-50sec.Delay Relay
$ 648.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012AD.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7012AD provided by its distributors.

Time Delay & Timing Relays DPDT 10A 110/120VAC 5-50sec.Delay Relay
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
Relay; 120/110 VAC; 2PDT (2 Form C); 5 to 50 Sec.; Timing Relay; On-Delay
Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
On-Delay Relay, 2 Form C, DPDT, Momentary, 5s Adj Min, 50s Adj Max, AC Input, AC Output, Panel Mount
5-50Sec 120V-Ac Time Delay Relay
TIME DELAY RELAY, DPDT, 50S, 240VAC; Contact Voltage VDC:-; Time Min:5s; Time Max:50s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7012AD=RLY,STD,ON,2P,120VAC,50 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012AD | Internal Number: 1423157-8 | Alias Number: 7012-AD | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423157-8
  • 7012-AD