TE Connectivity 7012ACLL

Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
$ 960.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012ACLL.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 7012ACLL provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
Time Delay & Timing Relays 2FormC DPDT 110V 10A
RELAY, ELECTROPNEUMATIC, TIMING ON, DPDT, 110/120 VAC, 1.5-15 SEC, 7000 SERIES
RELAY, TIME DELAY, DPDT, 1.5S TO 15S, 12
On-Delay Relay, 2 Form C, DPDT, Momentary, 1.5s Adj Min, 15s Adj Max, AC Input, AC Output, Panel Mount
RELAY, TIME DELAY, DPDT, 1.5S TO 15S, 12; RELAY, TIME DELAY, DPDT, 1.5S TO 15S, 120VAC; Contact Configuration:DPDT; Nom Input Voltage:120V AC; Time Min:1.5s; Time Max:15s; Timing Adjustment:Knob; Relay Mounting:Panel; Delay Time Range:1.5s to 15s
7012ACLL=RLY,STD,ON,2P,120VAC Type of Control: Knob Time Delay Relay Input Voltage: 120 – 110 VAC Time Delay Relay Contact Current Rating: 10A@240VAC A Mode of Operation: On-Delay Delay Time: 1.5 – 15 seconds Knob 120 – 110 VAC 10A@240VAC A On-Delay | Time Delay Relay | Part Number: 7012ACLL | Internal Number: 1423157-7 | Alias Number: E7024PA001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty