TE Connectivity 7012ACL

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 742.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012ACL.

IHS

Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7012ACL provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
RELAY, TIME DELAY, PANEL MOUNT, 10A, 240VAC, SCREW TERMINAL, 7000 SERIES
Time Delay & Timing Relays 2FormC DPDT 110V 10A
On-Delay Relay, 2 Form C, DPDT, Momentary, 1.5s Adj Min, 15s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 120VAC, 1.5-15S; Contact Voltage VDC:-; Time Min:1.5s; Time Max:15s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:Screw; Nom Input Voltage:120VAC; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CE, CSA, UL
7012ACL=RLY,STD,ON,2P,120VAC,1 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012ACL | Internal Number: 1423157-6 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423157-6
  • 1423157-6 .