TE Connectivity 7012AA

Electropneumatic Timing Relay On Delay (2) DPDT 110-120VAC 0.1 - 1 Sec - 1423157-1
$ 640.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012AA.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 7012AA provided by its distributors.

Electropneumatic Timing Relay On Delay (2) DPDT 110-120VAC 0.1 - 1 Sec - 1423157-1
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
On-Delay Relay, 2 Form C, DPDT, Momentary, 0.1s Adj Min, 1s Adj Max, AC Input, AC Output, Panel Mount
7012AA=RLY,STD,ON,2P,120VAC,1 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012AA | Internal Number: 1423157-1 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423157-1