TE Connectivity 701030

NTC (Negative Temperature Coefficient) Thermistors 44030RC THERMISTOR ROHS COMPLI
$ 15.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 701030.

Sager Electronics

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-0.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-04-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 701030 provided by its distributors.

NTC (Negative Temperature Coefficient) Thermistors 44030RC THERMISTOR ROHS COMPLI
NTC Thermistor, 3000ohm, Through Hole Mount
SENSOR;44030RC, THERMISTOR, ROHS COMPLI;TEMPERATURE;11028730-00
Cross Referenced to TE SENSOR SOLUTIONS - Part: TSS11028730-00
THERMISTOR NTC 3KOHM 3891K BEAD
TEMPERATURE SENSING NTC THERMISTORS;
Thermistor, Ntc, 3K, Radial; Zero Power Resistance At 25°C:3Kohm; Product Range:44030Rc Series; Thermistor Mounting:Through Hole; Beta Value (K):3976K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Rohs Compliant: Yes |Te Connectivity 701030

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty