TE Connectivity 7-745129-8

Connector Accessories Ferrule Straight Brass Tin Over Copper Bag
$ 20.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 7-745129-8 provided by its distributors.

Connector Accessories Ferrule Straight Brass Tin Over Copper Bag
Connector Accessory, Ferrule-stepped, Brass
CONN FERRULE INNER HDP-20 CRIMP
15pin~37pin Ferrule,Inner AMPLIMITE Series
Backshells & ClampsSHLDING FERRULEPLTD
D SUB FERRULE, 9.5MM, BRASS, CRIMP; For Use With: AMPLIMITE HDP-20 Series D Sub Connectors; Connector Body Material: Brass Body; Cable Diameter Max: 9.5mm; Product Range: AMPLIMITE HDP-20 Series; SVHC: No SVHC (27-Jun-2018)
Special Order: SHLDING FERRULE,PLTD,BULK PKG D-Shaped Connector Accessories: Ferrule Ferrule Type: Crimp Compatible With Connector Shell Size: 3 2 4 Shielded: Yes Ferrule Crimp 3 | D-Sub Backshell & Clamp | Part Number: 7-745129-8 | Internal Number: 7-745129-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-745129-8 .