TE Connectivity 7-745129-0

Connector Accessories Ferrule Straight Brass Tin OverCopper Bag
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-21.03%

CAD Models

Download TE Connectivity 7-745129-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 7-745129-0 provided by its distributors.

Connector Accessories Ferrule Straight Brass Tin OverCopper Bag
Terminal; Rango De Producto:Serie Amplimite Hd-20, Hde-20, Hdp-20, Hdp-22; Para Usar Con:D Sub Connectors And Backshells; Material Del Cuerpo Del Conector:Latón; Diámetro De Cable Max:8Mm; Conector, Tamaño De La Carcasa:1/2/5 |Amp Te Connectivity 7-745129-0
TERMINAL; Series:AMPLIMITE HD-20, HDE-20; TERMINAL; Series:AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22; For Use With:D Sub Connectors and Backshells; Connector Body Material:Brass; Cable Diameter Max:8mm; Body Material:Brass; Connector Shell Size:1 / 2 / 5; Contact Plating:Tin
SHLDING FERRULE,PLTD,BULK PKG Strain Relief Accessory Type: Shielding Ferrule Compatible With Connector Shell Size: 2 5 1 Packaging Method: Bag Packaging Quantity: 100 Shielding Ferrule 2 Bag | Connector Strain Relief | Part Number: 7-745129-0 | Internal Number: 7-745129-0 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty