TE Connectivity 7-6609089-7

Single Phase Filters, 16 A, Panel, Wire Lead Input, Wire Lead Output
$ 5.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-6609089-7.

IHS

Datasheet3 pages15 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 7-6609089-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-05-23
LTD Date2025-05-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 7-6609089-7 provided by its distributors.

Single Phase Filters, 16 A, Panel, Wire Lead Input, Wire Lead Output
Power Line Filter 50Hz/60Hz 16A 250VAC Wire Lead Bulkhead
WG Series 16 A Ø 1.49 mm Chassis Mount Power Line Filter
Power Line Filters 16A FIX APP ENHANCED WIRE LEADS
Cross Referenced to TE CNTY CORCOM - Part COR16WGB3
16Wgb3=F8248A |Corcom Te Connectivity 16WGB3
Single Phase EMI Filter, 250V, 50-60HzHz
Power Line Single Phase Enhanced Perform
LINE FILTER 250VAC 16A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16WGB3