What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-338069-6

Conn FFC Connector F 6 POS 2.54mm Solder ST SMD T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-338069-6.

IHS

Datasheet6 pages1 year ago

Factory Futures

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+29.86%

CAD Models

Download TE Connectivity 7-338069-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.11
Stock
781,465
68,116
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity84952-7
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ T/R
Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Top, 1 Mm Rohs Compliant
TE Connectivity1734248-6
Connector, 6 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-6
TE Connectivity84981-5
Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-5
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity 7-338069-6 provided by its distributors.

Conn FFC Connector F 6 POS 2.54mm Solder ST SMD T/R
Avnet Japan
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Pl
MICRO-MATCH SMD FTE Connector System: Board-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Board-to-Board 1.27 mm .05" Without | Female-On-Board Connector & Top Entry | Part Number: 7-338069-6 | Internal Number: 7-338069-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-338069-6.