Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84952-7

Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84952-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Master Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-25.24%

CAD Models

Download TE Connectivity 84952-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle
TE Connectivity84981-5
Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-5
TE Connectivity1734248-6
Connector, 6 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-6
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, 52207 Series, Surface Mount, Top
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 84952-7 provided by its distributors.

Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
Solder pad 1mm 7pin Natural color 2.56mm FPC 1A tin bottom SMD,P=1mm,Horizontal SMD SMD mount
Fpc Conn, Rcpt, 7Pos, 1Row, 1Mm; |Amp Te Connectivity 84952-7
CONN FPC BOTTOM 7POS 1.00MM R/A / 7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
FFC & FPC Connectors 7P 1MM FPC Horz Bottom Cont. Assy
FPC (Flexible Printed Circuit) Connectors
FPC Con 1MM FPC HORZ.BTTM CONTASS.7P
FPC CONNECTOR, RECEPTACLE 7POS 1MMPITCH; Series: FPC; Gender: Receptacle; Pitch Spacing: 1mm; No. of Contacts: 7; No. of Rows: 1; Contact Plating: Tin; Contact Termination: Surface Mount Right Angle; Contact Material: Phosphor Bronze
1MM FPC HORZ.BTTM CONT.ASS.7P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84952-7 | Internal Number: 84952-7 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84952-7.