Molex 52207-0660

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0660.

IHS

Datasheet7 pages6 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-11.55%

CAD Models

Download Molex 52207-0660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

FFC and FPC Connectors; MOLEX; 52610-0633; Silver, Tin; Surface Mount; 6; 1
Molex 522070633 Slider FFC/FPC Connector 6 Pins 1mm Pitch Right-angle
TE Connectivity1734248-5
Conn FPC Connector SKT 5 POS 1mm Solder ST SMD Tape
Molex 52207-0760 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 7 Circuit, Embstppkg
TE Connectivity1734248-6
Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Tape
TE Connectivity84981-5
Ffc Connector, Receptacle 5 Position 1Mm; |Te Connectivity Amp 84981-5

Descriptions

Descriptions of Molex 52207-0660 provided by its distributors.

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Top, 1 Mm Rohs Compliant
FFC/FPC SMT SERIES 1MM PITCH 6 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAs HsgAssy6CktEmbsTpPkg
Connector, Ffc/Fpc, 6Pos, 1Row, 1Mm; |Molex 52207-0660
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 6 Circuits, Gold Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1.00mm (.039") Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact StyleReceptacle, 6 Circuits, Lead-free, Gold Contact Plating, High Barrier Packaging
Drawer Type 6P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070660
  • 522070660
  • 522070660.