TE Connectivity 7-1676915-8

R Series Axial Through Hole Fixed Resistor 13.7 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1676915-8.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

CAD Models

Download TE Connectivity 7-1676915-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityYR1B15KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B12K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B12K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD13K7
Fixed Resistor, Metal Film, 0.25W, 13700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT15K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT13K0
Res Carbon Film 13K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.6W, 15000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 13000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 7-1676915-8 provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 13.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 13.7kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 13700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, R Series, 13.7 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Te Connectivity Neohm YR1B13K7CC
AGASTAT Metal Film Resistors-Through Hole YR1 0.1% 13K7
RES, 13K7, 0.10%, 250MW, AXIAL; Resistance: 13.7kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; R; Available until stocks are exhausted
Special Order: YR1 0.1% 13K7 Resistance Value: 13.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 13.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B13K7CC | Internal Number: 7-1676915-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B13K7CC