TE Connectivity 7-1618401-3

12ms 25ms 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A 86.6mm*77.72mm*60.45mm
$ 157.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1618401-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 7-1618401-3 provided by its distributors.

12ms 25ms 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A 86.6mm*77.72mm*60.45mm
Relay, Contactor, Spst, 12Vdc, Panel; Load Current Inductive:-; Relay Mounting:Panel Mount; Operating Voltage:900Vdc; Contact Configuration:Spst-No; No. Of Poles:1 Pole; Switching Power Ac3:-; Switching Current Ac1:500A Rohs Compliant: Yes |Kilovac Te Connectivity LEV200A4NAF01
LEV200A4NAF01=Contactor, w/Coil Sup Contact Current Rating: 500 A Contact Switching Voltage (Max): 900 VDC Coil Voltage Rating: 12 VDC Contact Arrangement: 1 Form A (SPST-NO) General Purpose Contactor | 500 A 900 VDC 12 VDC 1 Form A (SPST-NO) | Part Number: 7-1618401-3 | Internal Number: 7-1618401-3 | Alias Number: LEV200A4NAF01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV200A4NAF01