
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 7-1452653-1 | 60,000 | 10K | |||||||||
| Onlinecomponents.com | 7-1452653-1 | 60,000 | 10K | Bulk | ||||||||
| Newark | 7-1452653-1 | 8,634 | 1 | |||||||||
| Avnet | 01Y0342 | 8,634 | 40K | 7h | ||||||||
| Verical | 7-1452653-1 | 60,000 | 10K |
Download TE Connectivity 7-1452653-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 7-1452653-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: