TE Connectivity 7-1393028-6

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield ODC
$ 20.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393028-6.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7-1393028-6 provided by its distributors.

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield ODC
RELAY TERMINAL; Current Rating: 1A; Product Range: -; Accessory Type: DC Output Module; Contact Configuration: SPST; Control Voltage Type: DC; External Depth: 15.2mm; External Width: 43.18mm; For Use With: TE C
Relay Terminal; Intensidad Nominal:1A; Anchura Externa:43.18Mm; Contacto, Configuración:Spst; Corriente De Carga:1A; Longitud:31.8Mm; Modo De Conmutación:Activación Aleatoria; Para Usar Con:Te Connectivity Solid State Relays |Potter&brumfield Te Connectivity ODC-24A
ODC-24A = PCB MOUNT,1A, 250V DC-DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | P&b Ssr Output Dc Module | Part Number: ODC-24A | Internal Number: 7-1393028-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC 24A
  • ODC-24A
  • ODC24A