Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1103636-3

Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece

$ 15.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103636-3.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet236 pages15 years ago

Factory Futures

Master Electronics

Sager Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity178803-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-965423-1
10 Position Rectangular Housing Connector Plug Black 0.197 (5.00mm)"

Descriptions

Descriptions of TE Connectivity 2-1103636-3 provided by its distributors.

Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece
Heavy Duty Power Connectors PIN INSERT 10+PE HE.10 SIZE 3
HE SERIES CONNECTOR INSERT, MALE, 10 WAY, 16A, 400 V
HE.10.STI.C / TE Connectivity/Amp Brand
HTS Connectors and Accessories
INSERT, MALE, CRIMP, 10WAY; Connector Type:Rectangular; Series:HE; Gender:Plug; No. of Contacts:10; No. of Rows:2; Contact Gender:Plug; Connector Mounting Orientation:Panel; Connector Shell Size:4; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Silver; SVHC:No SVHC; Connector Type:Rectangular; Contact Style:Pin; No. of Ways:10; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty