TE Connectivity 6ERK1

Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount
$ 25.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6ERK1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

Master Electronics

Farnell

TE Connectivity

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 6ERK1 provided by its distributors.

Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount
Single Phase EMC/EMI Line Filter 6 A 250
RS APAC
Single Phase EMI Filter, 250V, 50HzHz
Power Line Filters 6A Single Stage
EMI/RFI Filters and Accessories
TYCO POWER LINE FILTER;9 MOQ / 45 SQ
LINE FILTER 250VAC 6A CHASS MNT
6ERK1=F8317 Current Rating: 6 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
EMI/RFI POWER LINE FILTER, 6A 250UA; Voltage Rating:250VAC; Current Rating:6A; No. of Phases:Single Phase; Product Range:RK Series; Capacitance:0.741µF; Filter Terminals:Quick Connect; Filter Type:EMI, RFI; Inductance Min:5.1mH RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609036-8