TE Connectivity 6CUFF1

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 6A Switch ST 1 Port
$ 19,692.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6CUFF1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6CUFF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 6CUFF1 provided by its distributors.

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 6A Switch ST 1 Port
Mains Power Connector, 115/230VAC
Power Line Filters POWER ENTRY SWITCHED
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
2-1609114-4, TE Connectivity / AMP Brand
PWR ENT MOD RCPT IEC320-C14 PNL
Power Entry Module, Male, 6A; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:-; Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity 6CUFF1
6CUFF1=F8305 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: SPST Filter Shield Type: Complete Shield Filter Safety Features: Shrouded Output Power Entry Module SPST Complete Shield | Corcom Cu Series Multi-Function Inlet Fi | Part Number: 2-1609114-4 | Internal Number: 2-1609114-4 | Alias Number: 6CUFF1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1609114-4