TE Connectivity 696711-1

Terminals Stratotherm 1/0 3/8 Nipl 45 |Te Connectivity Amp 696711-1
$ 21.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 696711-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.17%

CAD Models

Download TE Connectivity 696711-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 696711-1 provided by its distributors.

Terminals Stratotherm 1/0 3/8 Nipl 45 |Te Connectivity Amp 696711-1
Ring Terminal, 60.6mm2
CRIMP TERMINALS - RING TONGUE;
CONN RING ANGLED 1/0AWG #3/8
STRATOTHERM,1/0,3/8,NIPL,45 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 1/0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 1/0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 696711-1 | Internal Number: 696711-1 | TE Connectivity | SOLISTRAND
Terminals Connectors
Cable lug, 696711-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty