Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66598-9

Socket Assembly, Power, Pin, 14-18AWG, Size 16, Tin Over Nickel Plating, Crimp
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66598-9.

Inventory History

3 month trend:
-22.26%

CAD Models

Download TE Connectivity 66598-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.661
Stock
512,150
155,518
Authorized Distributors
6
6
Connector Type
Socket
Crimp, Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Introduction Date2012-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66598-9 provided by its distributors.

SOCKET ASSEMBLY, POWER, PIN, 14-18AWG, SIZE 16, TIN OVER NICKEL PLATING, CRIMP
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Brass
Tyco Electronics Circular connector pins Type III+series, Mother seat, Crimp connection, Pin size16, 18 → 14 AWGwire_gauge
CIRCULAR CONTACT, SKT, 18-14AWG, CRIMP; Product Range:Type III+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:AMP M Series, CPC
III+ SKT,18-14,TIN ,STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Tin (Sn) Socket 18 – 14 AWG | Connector Contact | Part Number: 66598-9 | Internal Number: 66598-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66598-9.