TE Connectivity 6643229-1

Rectangular Power Connector, 1 Contact(s), Female, Press Fit Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6643229-1.

IHS

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Newark

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-05-30
LTD Date2023-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
TE Connectivity1-1393662-4
RF Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
4.6A Single Row Tin -55鈩儈+125鈩 1P 475V Bend insert 3.18mm Push-Pull Female Headers ROHS
TE Connectivity86571-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 6643229-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Female, Press Fit Terminal, Receptacle
Conn Power PIN 1 POS Solder RA Thru-Hole 1 Terminal 1 Port
Power to the Board SNGL POLE PWR CONN THRU HOLE
ICCON Single-Pole Power Connectors
SLIMLINE,ICCON,SKT,ASSY, 6643229-1
CONN SCKT ICCON R/A SLIMLINE SLD
Rectangular Connector, 1Way, Solder; Series:Iccon; Accessory Type:Power Pin; For Use With:Iccon Slimline Pins; Body Material:Polyester; Connector Type:Board To Board; Connector Type:Power; Contact Material:Copper Alloy Rohs Compliant: Yes |Elcon Te Connectivity 6643229-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6643229-1 .