TE Connectivity 66429-4

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66429-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+91.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66582-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Brass
TE Connectivity / AMP66400-6
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
TE Connectivity4-87499-0
Conn Housing RCP 21 POS 2.54mmCrimp STCable Mount Black Package
Header Connector, cable Mount, plug,21 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-3217
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66429-4 provided by its distributors.

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT, PIN, 30-26AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Gold Plated Contacts; For Use With: G Series, M
III+ PIN,30-26,30AU/FL,LP Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Wire Size: .05 – .15 mm² Contact Retention Within Housing: With Pin Tin 30 – 26 AWG .05 – .15 mm² | Connector Contact | Part Number: 66429-4 | Internal Number: 66429-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 664294