TE Connectivity 6609974-4

Power Line Filter 50Hz/60Hz 12A 480VAC Terminal Block Flange Mount
$ 227.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609974-4.

Electro Sonic

Datasheet1 page8 years ago
Datasheet4 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609974-4 provided by its distributors.

Power Line Filter 50Hz/60Hz 12A 480VAC Terminal Block Flange Mount
12FCD10B = F7739B 3 Phase Filters & Corcom Fcd Series | Part Number: 6609974-4 | Internal Number: 6609974-4 | Alias Number: 12FCD10B | TE Connectivity
FILTER, 12A, 3 PHASE; Filter Type:3 Phase; Current Rating:12A; External Depth:140mm; External Length / Height:151mm; External Width:111mm; No. of Phases:Three; Termination Type:Phoenix Terminal
POWER LINE FILTER, 3PHASE, 12A, TB; Current Rating:12A; Voltage Rating:480VAC; Filter Type:3 Phase; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:460µA; Product Range:FCD Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12FCD10B
  • 6609974-4 .