TE Connectivity 6609116-3

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port
$ 15.479
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609116-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

Farnell

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609116-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 6609116-3 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port
Mains Power Connector, 115/230VAC, Male, Solder Terminal
POWER ENTRY MODULE, EMI/RFI FILTER, 3-POSITION, 250VC, 6A, FLANGED, HG SERIES
POWER ENTRY MODULE, PIN, 6A; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector M 52K3900
Power Entry Module, Pin, 6A; Product Range:hg Series; Gender:plug; Voltage Rating:250Vac; Current Rating:6A; Connector Mounting:flange Mount; Contact Termination Type:quick Connect; Capacitance:100Nf; Filter Terminals:quick Connect Rohs Compliant: Yes
6EHG1-2=F7704 S0 Filter Type: Power Entry Module Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 2 µA Power Entry Module Switch Shielded Right Angle | Multi-Function Inlet & Corcom Hg Series | Part Number: 6EHG1-2 | Internal Number: 6609116-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609116-3.
  • 6EHG1-2
  • 6EHG1-2.