TE Connectivity 6609069-4

Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
$ 150.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609069-4.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.37%

CAD Models

Download TE Connectivity 6609069-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609069-4 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
FILTER AC FREQUENCY INVERTER RFI LINE 1 PH OP-V 250VAC CURR 25A FLANGE MNT
Power Line Filters 25A PHENX-PHOENX TRM FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part: COR25FC10
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
6609069-4, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 25A CHASS MNT
Filter, Emi/rfi, 25A, 6.7Ma; Capacitance:-; Voltage Rating:250Vac; Current Rating:25A; Filter Type:emi, Rfi; Filter Terminals:phoenix; Inductance Min:-; Leakage Current Max:6.7Ma; Product Range:fc Series Rohs Compliant: Yes
25FC10 J0=F7750 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 3.8 mA Leakage Current (Max) (250VAC, 50Hz): 6.7 mA Single Phase Filters & Corcom Fc Series | 25 A Terminal Block 3.8 mA | Part Number: 6609069-4 | Internal Number: 6609069-4 | Alias Number: 25FC10 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25FC10
  • 25FC10.