TE Connectivity 6609062-1

Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
$ 47,627.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609062-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Master Electronics

Electro Sonic

TE Connectivity

State Electronics

CAD Models

Download TE Connectivity 6609062-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609062-1 provided by its distributors.

Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
Power Line Filters 1A PRINT CIRCUIT MNT PCB MOUNT
Cross Referenced to TE CNTY CORCOM - Part: COR1EZP
Single Phase EMI Filter, 120V, 50/60HzHz
Power Line Single Phase Standard Perform
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
FILTER POWER LINE RFI PCB MT 1A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EZP
  • 6609062-1 .