TE Connectivity 6609046-5

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
$ 36.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609046-5.

Sager Electronics

Datasheet4 pages14 years ago
Technical Drawing1 page22 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 6609046-5 provided by its distributors.

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
6Et3=F7311 S0 |Amp Te Connectivity 6609046-5
Single Phase EMI Filter, 250V, 50/60HzHz
POWER LINE FILTER, 1PHASE, 6A, LEADED
CORCOM FILTER 6A 250VAC FLANGED
6ET3=F7311 S0 Current Rating: 6 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .3 mA Leakage Current (Max) (250VAC, 50Hz): .5 mA Single Phase Filters & Corcom T Series | 6 A Wire Lead .3 mA | Part Number: 6609046-5 | Internal Number: 6609046-5 | Alias Number: 6ET3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609046-5 .
  • 6ET3
  • 6ET3.