TE Connectivity 6609035-7

Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole
$ 39.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609035-7.

JRH Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 6609035-7 provided by its distributors.

Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole
Power Line Filters 6A WIRE - WIRE LEAD FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR6ESK7
Single Phase EMI Filter, 120V, 50/60HzHz
High Performance Power Entry Module
EMI/RFI Filters and Accessories
SFP+ assy 2x6 Spring Fingers i
6ESK7=F7228 S0 Current Rating: 6 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
LINE FILTER 250VAC 6A CHASS MNT
IEC FILTER, 1PHASE, 6A, QC; Capacitance:0.54µF; Voltage Rating:250VAC; Filter Type:1 Phase; Current Rating:6A; Filter Terminals:Quick Connect; Inductance Min:7.8mH; Leakage Current Max:360µA; Product Range:SK Series; SVH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609035-7 .
  • 6ESK7