TE Connectivity 6609033-5

Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
$ 19.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609033-5.

IHS

Datasheet3 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 6609033-5 provided by its distributors.

Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Power Line Filters 6A FASTON-FASTN1/4 FLANGE MOUNT
Filter,6 A,2250 VDC (Line-to-Ground),1450 VDC(Line-to-Line),250 VAC (Max.), | TE Connectivity 6EDK1
Cross Referenced to TE CNTY - CORCOM - Part: COR6EDK1
Single Phase EMI Filter, 120V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
LINE FILTER 250VAC 6A CHASS MNT
EMI/RFI Filters and Accessories
ER - Filter; 6 A; 2250 VDC (Li
RS APAC
Special Order: 6EDK1=F7604 S0 Single Phase Filters & Corcom Dk Series | Part Number: 6EDK1 | Internal Number: 6609033-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EDK1