TE Connectivity 6609020-5

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom B
$ 13.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609020-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

TE Connectivity

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+77.39%

CAD Models

Download TE Connectivity 6609020-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 6609020-5 provided by its distributors.

Single Phase Filters, 3 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom B
Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 6609020-5
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
General Purpose Filters 3A 1/4 FASTON FLANGE MOUNT
Cross Referenced to TE CONNECTIVITY CORP - Part COR3EB1
B SER 3A 250Vac 50 Hz 60 Hz Flange Mount RFI Filter w/ Spade Terms Single Phase | TE Connectivity 3EB1
Mains filter [TE Connectivity] 3EB1 Mains filter
Single Phase EMI Filter, 120V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
POWER LINE FILTER, 1PHASE, 3A, QC
LINE FILTER 250VAC 3A CHASS MNT
FILTER, 3A, 1 PHASE; Filter Type:RFI; Current Rating:3A; Capacitance:0µF; Termination Type:Faston Tab; External Depth:19.8mm; External Length / Height:66.3mm; No. of Phases:1
3EB1=F7102 S0 Filter Current Rating: 3 A Filter Mount Style: Flanged Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Single Phase Filters & Corcom B Series | 3 A Flanged .250" FASTON | Part Number: 3EB1 | Internal Number: 6609020-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EB1
  • 6609020-5 .