TE Connectivity 6609018-8

Power Entry Module EMI/RFI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
$ 16.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609018-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet292 pages15 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609018-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609018-8 provided by its distributors.

Power Entry Module EMI/RFI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Mains Power Connector, 115/230VAC, Female
Power Line Filters 10A IEC WIRE LEAD RHT ANG FLNG MNT
Power Connector 10A 125/250VAC Female
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, wire lead, 6609018-8
PWR ENTRY MOD EMI/RFI FLTRED M 3 POS 250VAC 10A ST
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PNL WIRE
10EBF4=F7632 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 500 µA Current Rating: 10 A Power Line Right Angle 250 µA 500 µA | Corcom Iec-Filtered Inlets & Ebf-Series | Part Number: 10EBF4 | Internal Number: 6609018-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EBF4