Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609015-5

EF Series 3 Position 6 A 250 V Quick Connect Flange Mount Power Line Filter
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609015-5.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.34%

CAD Models

Download TE Connectivity 6609015-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE Connectivity6609001-7
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE Connectivity6EAHP
Power Entry Module EMI/RFI 50Hz/60Hz 6A 250VAC PC Pins Flange Mount

Descriptions

Descriptions of TE Connectivity 6609015-5 provided by its distributors.

EF Series 3 Position 6 A 250 V Quick Connect Flange Mount Power Line Filter
TE Connectivity 6EF1F Power Entry Module 6A IEC-1/4 FASTON Flange
RFI POWER LINE FILTER, 6A, 360UA; Connec; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse
Mains Power Connector, 115/230VAC, Male
FILTER, RFI, POWER LINE, 6 AMP, ROHS COMPLIANT, CORCOM EF SERIES
Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount
POWER ENTRY CONN, PLUG, 6A/250V, FLANGE
TYCO COMPACT RFI FILTER;40 MOQ / 120 SQ
EMI/RFI Filters and Accessories
6609015-5, TE CONNECTIVITY/AMP BRAND
PWR ENT RCPT IEC320-C14 PANEL QC
6EF1F=F7325 S0 Iec Filtered Inlets & Corcom Ef Series | Part Number: 6609015-5 | Internal Number: 6609015-5 | Alias Number: 6EF1F | TE Connectivity
Rfi Power Line Filter, 6A, 360Ua; Capacitance:10.4Nf; Voltage Rating:250Vac; Current Rating:6A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:465 H; Leakage Current Max:360 A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609015-5 .
  • 6609015-5.
  • 6EF1F
  • 6EF1F.